
OPA2365AID | |
|---|---|
DigiKey Part Number | 296-20801-ND |
Manufacturer | |
Manufacturer Product Number | OPA2365AID |
Description | IC CMOS 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 2 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | OPA2365AID Models |
Category | Voltage - Input Offset 100 µV |
Mfr | Current - Supply 4.6mA (x2 Channels) |
Packaging Tube | Current - Output / Channel 65 mA |
Part Status Active | Voltage - Supply Span (Min) 2.2 V |
Amplifier Type | Voltage - Supply Span (Max) 5.5 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 25V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 50 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 0.2 pA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 101,57000 Kč | 101,57 Kč |
| 10 | 77,16500 Kč | 771,65 Kč |
| 75 | 65,58360 Kč | 4 918,77 Kč |
| 150 | 62,89187 Kč | 9 433,78 Kč |
| 300 | 60,67490 Kč | 18 202,47 Kč |
| 525 | 59,17480 Kč | 31 066,77 Kč |
| 1 050 | 57,61560 Kč | 60 496,38 Kč |
| 2 550 | 56,01534 Kč | 142 839,12 Kč |
| Unit Price without VAT: | 101,57000 Kč |
|---|---|
| Unit Price with VAT: | 122,89970 Kč |





