
MC34072ADR2G | |
|---|---|
DigiKey Part Number | MC34072ADR2GOSTR-ND - Tape & Reel (TR) MC34072ADR2GOSCT-ND - Cut Tape (CT) MC34072ADR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC34072ADR2G |
Description | IC OPAMP GP 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Single-Ended 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC34072ADR2G Models |
Category | Voltage - Input Offset 500 µV |
Mfr | Current - Supply 1.9mA (x2 Channels) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 30 mA |
Part Status Active | Voltage - Supply Span (Min) 3 V |
Amplifier Type | Voltage - Supply Span (Max) 44 V |
Number of Circuits 2 | Operating Temperature 0°C ~ 70°C (TA) |
Output Type Single-Ended | Mounting Type Surface Mount |
Slew Rate 13V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 4.5 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 100 nA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BA4580RFJ-GE2 | Rohm Semiconductor | 6 843 | BA4580RFJ-GE2CT-ND | 13,97000 Kč | Similar |
| LT1057IS8#PBF | Analog Devices Inc. | 430 | LT1057IS8#PBF-ND | 199,80000 Kč | Similar |
| OPA2131UA | Texas Instruments | 2 046 | OPA2131UA-ND | 152,45000 Kč | Similar |
| OPA2131UJ | Texas Instruments | 10 465 | OPA2131UJ-ND | 120,96000 Kč | Similar |
| TL072BIDT | STMicroelectronics | 5 196 | 497-7040-1-ND | 28,36000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,38000 Kč | 9,38 Kč |
| 10 | 6,61100 Kč | 66,11 Kč |
| 25 | 5,88960 Kč | 147,24 Kč |
| 100 | 5,10330 Kč | 510,33 Kč |
| 250 | 4,72836 Kč | 1 182,09 Kč |
| 500 | 4,50228 Kč | 2 251,14 Kč |
| 1 000 | 4,31625 Kč | 4 316,25 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 3,99984 Kč | 9 999,60 Kč |
| 5 000 | 3,88496 Kč | 19 424,80 Kč |
| Unit Price without VAT: | 9,38000 Kč |
|---|---|
| Unit Price with VAT: | 11,34980 Kč |

