
BA4580RFJ-GE2 | |
|---|---|
DigiKey Part Number | BA4580RFJ-GE2TR-ND - Tape & Reel (TR) BA4580RFJ-GE2CT-ND - Cut Tape (CT) BA4580RFJ-GE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BA4580RFJ-GE2 |
Description | IC OPAMP GP 2 CIRCUIT SOP8J |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit 8-SOP-J |
Datasheet | Datasheet |
EDA/CAD Models | BA4580RFJ-GE2 Models |
Category | Voltage - Input Offset 500 µV |
Mfr | Current - Supply 6mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 4 V |
Part Status Obsolete | Voltage - Supply Span (Max) 32 V |
Amplifier Type | Operating Temperature -40°C ~ 105°C |
Number of Circuits 2 | Mounting Type Surface Mount |
Slew Rate 4V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 5 MHz | Supplier Device Package 8-SOP-J |
Current - Input Bias 100 nA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BA4580YF-MGE2 | Rohm Semiconductor | 46 802 | BA4580YF-MGE2CT-ND | 13,86000 Kč | Similar |
| LM358ADR2G | onsemi | 49 826 | LM358ADR2GOSCT-ND | 5,25000 Kč | Similar |
| MC33072ADR2G | onsemi | 5 459 | MC33072ADR2GOSCT-ND | 10,08000 Kč | Similar |
| MC33178DR2G | onsemi | 32 100 | MC33178DR2GOSCT-ND | 10,08000 Kč | Similar |
| MC34072ADR2G | onsemi | 1 469 | MC34072ADR2GOSCT-ND | 9,45000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,07000 Kč | 14,07 Kč |
| 10 | 9,97400 Kč | 99,74 Kč |
| 25 | 8,94520 Kč | 223,63 Kč |
| 100 | 7,81130 Kč | 781,13 Kč |
| 250 | 7,27288 Kč | 1 818,22 Kč |
| 500 | 6,94740 Kč | 3 473,70 Kč |
| 1 000 | 6,67988 Kč | 6 679,88 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 6,39717 Kč | 15 992,92 Kč |
| 5 000 | 6,22691 Kč | 31 134,55 Kč |
| 7 500 | 6,14163 Kč | 46 062,22 Kč |
| 12 500 | 6,04712 Kč | 75 589,00 Kč |
| 17 500 | 5,99193 Kč | 104 858,77 Kč |
| 25 000 | 5,93881 Kč | 148 470,25 Kč |
| Unit Price without VAT: | 14,07000 Kč |
|---|---|
| Unit Price with VAT: | 17,02470 Kč |

