Standard (General Purpose) Amplifier 2 Circuit 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM358ADR2G

DigiKey Part Number
LM358ADR2GOSTR-ND - Tape & Reel (TR)
LM358ADR2GOSCT-ND - Cut Tape (CT)
LM358ADR2GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM358ADR2G
Description
IC OPAMP GP 2 CIRCUIT 8SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
LM358ADR2G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Supply
800µA (x2 Channels)
Mfr
Current - Output / Channel
40 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply Span (Min)
3 V
Part Status
Active
Voltage - Supply Span (Max)
32 V
Amplifier Type
Operating Temperature
0°C ~ 70°C
Number of Circuits
2
Mounting Type
Surface Mount
Gain Bandwidth Product
1 MHz
Package / Case
8-SOIC (0.154", 3.90mm Width)
Current - Input Bias
45 nA
Supplier Device Package
8-SOIC
Voltage - Input Offset
2 mV
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (22)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BA4580RFJ-GE2Rohm Semiconductor6 843BA4580RFJ-GE2CT-ND14,07000 KčSimilar
LM258AMDREPTexas Instruments1 673296-22163-1-ND51,45000 KčSimilar
LM258AWDTSTMicroelectronics911497-16267-1-ND22,89000 KčSimilar
LM258AYDTSTMicroelectronics7 500497-10207-1-ND8,40000 KčSimilar
LM258DRTexas Instruments20 960296-14591-1-ND4,62000 KčSimilar
In-Stock: 49 826
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,25000 Kč5,25 Kč
103,54900 Kč35,49 Kč
253,13280 Kč78,32 Kč
1002,67930 Kč267,93 Kč
2502,46432 Kč616,08 Kč
5002,33414 Kč1 167,07 Kč
1 0002,22684 Kč2 226,84 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5002,05209 Kč5 130,23 Kč
5 0001,98582 Kč9 929,10 Kč
Manufacturers Standard Package
Unit Price without VAT:5,25000 Kč
Unit Price with VAT:6,35250 Kč