Standard (General Purpose) Amplifier 2 Circuit 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM258AMDREP

DigiKey Part Number
296-22163-2-ND - Tape & Reel (TR)
296-22163-1-ND - Cut Tape (CT)
296-22163-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM258AMDREP
Description
IC OPAMP GP 2 CIRCUIT 8SOIC
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
LM258AMDREP Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Supply
1mA (x2 Channels)
Mfr
Current - Output / Channel
30 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply Span (Min)
3 V
Part Status
Active
Voltage - Supply Span (Max)
32 V
Amplifier Type
Operating Temperature
-55°C ~ 125°C
Number of Circuits
2
Mounting Type
Surface Mount
Slew Rate
0.3V/µs
Package / Case
8-SOIC (0.154", 3.90mm Width)
Gain Bandwidth Product
700 kHz
Supplier Device Package
8-SOIC
Current - Input Bias
15 nA
Base Product Number
Voltage - Input Offset
2 mV
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (25)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AP4310AMTR-G1Diodes Incorporated4 66131-AP4310AMTR-G1CT-ND8,82000 KčSimilar
AP4310AUMTR-AG1Diodes Incorporated3 96531-AP4310AUMTR-AG1CT-ND6,30000 KčSimilar
AS358AMTR-E1Diodes Incorporated1 82231-AS358AMTR-E1CT-ND2,94000 KčSimilar
AS358AMTR-G1Diodes Incorporated3 24731-AS358AMTR-G1CT-ND4,62000 KčSimilar
BA4558RFJ-GE2Rohm Semiconductor1 079BA4558RFJ-GE2CT-ND12,81000 KčSimilar
In-Stock: 1 673
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
151,45000 Kč51,45 Kč
1038,19500 Kč381,95 Kč
2534,87360 Kč871,84 Kč
10031,22610 Kč3 122,61 Kč
25029,48624 Kč7 371,56 Kč
50028,68914 Kč14 344,57 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50026,66309 Kč66 657,73 Kč
5 00026,11387 Kč130 569,35 Kč
7 50025,83899 Kč193 792,42 Kč
Manufacturers Standard Package
Unit Price without VAT:51,45000 Kč
Unit Price with VAT:62,25450 Kč