
AP4310AUMTR-AG1 | |
|---|---|
DigiKey Part Number | 31-AP4310AUMTR-AG1TR-ND - Tape & Reel (TR) 31-AP4310AUMTR-AG1CT-ND - Cut Tape (CT) 31-AP4310AUMTR-AG1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP4310AUMTR-AG1 |
Description | IC OPAMP GP 2 CIRCUIT 8SO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit 8-SO |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | - | |
Slew Rate | 0.5V/µs | |
Gain Bandwidth Product | 1 MHz | |
Current - Input Bias | 20 nA | |
Voltage - Input Offset | 500 µV | |
Current - Supply | 150µA (x2 Channels) | |
Current - Output / Channel | 40 mA | |
Voltage - Supply Span (Min) | 3 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,30000 Kč | 6,30 Kč |
| 10 | 4,28400 Kč | 42,84 Kč |
| 25 | 3,78800 Kč | 94,70 Kč |
| 100 | 3,25470 Kč | 325,47 Kč |
| 250 | 2,99852 Kč | 749,63 Kč |
| 500 | 2,84480 Kč | 1 422,40 Kč |
| 1 000 | 2,71819 Kč | 2 718,19 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 2,52821 Kč | 10 112,84 Kč |
| 8 000 | 2,45758 Kč | 19 660,64 Kč |
| 12 000 | 2,42221 Kč | 29 066,52 Kč |
| 20 000 | 2,38303 Kč | 47 660,60 Kč |
| 28 000 | 2,36012 Kč | 66 083,36 Kč |
| 40 000 | 2,33809 Kč | 93 523,60 Kč |
| Unit Price without VAT: | 6,30000 Kč |
|---|---|
| Unit Price with VAT: | 7,62300 Kč |

