
AS358AMTR-G1 | |
|---|---|
DigiKey Part Number | 31-AS358AMTR-G1TR-ND - Tape & Reel (TR) 31-AS358AMTR-G1CT-ND - Cut Tape (CT) 31-AS358AMTR-G1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AS358AMTR-G1 |
Description | IC OPAMP GP 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit 8-SOIC |
Datasheet | Datasheet |
Category | Current - Output / Channel 40 mA |
Mfr | Voltage - Supply Span (Min) 3 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Max) 36 V |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Amplifier Type | Mounting Type Surface Mount |
Number of Circuits 2 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Current - Input Bias 20 nA | Supplier Device Package 8-SOIC |
Voltage - Input Offset 2 mV | Base Product Number |
Current - Supply 700µA (x2 Channels) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BA3472YF-CGE2 | Rohm Semiconductor | 3 444 | BA3472YF-CGE2CT-ND | 23,52000 Kč | Similar |
| BA3472YF-LBH2 | Rohm Semiconductor | 244 | 846-BA3472YF-LBH2CT-ND | 57,95000 Kč | Similar |
| LM258ADT | STMicroelectronics | 2 583 | 497-7327-1-ND | 7,14000 Kč | Similar |
| LM358ADR2G | onsemi | 49 752 | LM358ADR2GOSCT-ND | 5,25000 Kč | Similar |
| LM358ADT | STMicroelectronics | 3 223 | 497-1590-1-ND | 6,09000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,62000 Kč | 4,62 Kč |
| 10 | 3,12900 Kč | 31,29 Kč |
| 25 | 2,77160 Kč | 69,29 Kč |
| 100 | 2,36440 Kč | 236,44 Kč |
| 250 | 2,16952 Kč | 542,38 Kč |
| 500 | 2,05276 Kč | 1 026,38 Kč |
| 1 000 | 1,95680 Kč | 1 956,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,07856 Kč | 4 314,24 Kč |
| 8 000 | 1,04363 Kč | 8 349,04 Kč |
| 12 000 | 1,02614 Kč | 12 313,68 Kč |
| 20 000 | 1,00676 Kč | 20 135,20 Kč |
| 28 000 | 0,99543 Kč | 27 872,04 Kč |
| 40 000 | 0,98453 Kč | 39 381,20 Kč |
| Unit Price without VAT: | 4,62000 Kč |
|---|---|
| Unit Price with VAT: | 5,59020 Kč |

