8 SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM258ADT

DigiKey Part Number
497-7327-2-ND - Tape & Reel (TR)
497-7327-1-ND - Cut Tape (CT)
497-7327-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM258ADT
Description
IC OPAMP GP 2 CIRCUIT 8SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
LM258ADT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
2
Output Type
-
Slew Rate
0.6V/µs
Gain Bandwidth Product
1.1 MHz
Current - Input Bias
20 nA
Voltage - Input Offset
1 mV
Current - Supply
700µA (x2 Channels)
Current - Output / Channel
40 mA
Voltage - Supply Span (Min)
3 V
Voltage - Supply Span (Max)
30 V
Operating Temperature
-40°C ~ 105°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 398
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
19,68000 Kč9,68 Kč
106,69400 Kč66,94 Kč
255,97840 Kč149,46 Kč
1005,18460 Kč518,46 Kč
2504,80612 Kč1 201,53 Kč
5004,57796 Kč2 288,98 Kč
1 0004,38998 Kč4 389,98 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5004,19156 Kč10 478,90 Kč
5 0004,07191 Kč20 359,55 Kč
7 5004,01199 Kč30 089,92 Kč
12 5003,94563 Kč49 320,38 Kč
17 5003,90683 Kč68 369,52 Kč
25 0003,86955 Kč96 738,75 Kč
Manufacturers Standard Package
Unit Price without VAT:9,68000 Kč
Unit Price with VAT:11,71280 Kč