1/1 Transceiver Half CANbus 8-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TJA1050T/CM,118

DigiKey Part Number
568-10292-2-ND - Tape & Reel (TR)
568-10292-1-ND - Cut Tape (CT)
568-10292-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TJA1050T/CM,118
Description
IC TRANSCEIVER HALF 1/1 8SO
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
1/1 Transceiver Half CANbus 8-SO
Datasheet
 Datasheet
EDA/CAD Models
TJA1050T/CM,118 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Duplex
Half
Manufacturer
NXP USA Inc.
Receiver Hysteresis
70 mV
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply
4.75V ~ 5.25V
Part Status
Active
Mounting Type
Surface Mount
Type
Transceiver
Package / Case
8-SOIC (0.154", 3.90mm Width)
Protocol
CANbus
Supplier Device Package
8-SO
Number of Drivers/Receivers
1/1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 43 946
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
144,73000 Kč44,73 Kč
1033,05100 Kč330,51 Kč
2530,11960 Kč752,99 Kč
10026,89840 Kč2 689,84 Kč
25025,36308 Kč6 340,77 Kč
50024,51936 Kč12 259,68 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50023,31702 Kč58 292,55 Kč
5 00022,82327 Kč114 116,35 Kč
7 50022,57601 Kč169 320,08 Kč
Manufacturers Standard Package
Unit Price without VAT:44,73000 Kč
Unit Price with VAT:54,12330 Kč