CANbus Controller CAN 2.0 Parallel Interface 28-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SJA1000T/N1,118

DigiKey Part Number
568-1123-2-ND - Tape & Reel (TR)
568-1123-1-ND - Cut Tape (CT)
568-1123-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SJA1000T/N1,118
Description
IC STAND-ALONE CAN CTRLR 28-SOIC
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
CANbus Controller CAN 2.0 Parallel Interface 28-SO
Datasheet
 Datasheet
EDA/CAD Models
SJA1000T/N1,118 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Protocol
CANbus
Function
Controller
Interface
Parallel
Standards
CAN 2.0
Voltage - Supply
4.5V ~ 5.5V
Current - Supply
15mA
Operating Temperature
-40°C ~ 125°C
Package / Case
28-SOIC (0.295", 7.50mm Width)
Supplier Device Package
28-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9 857
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1238,12000 Kč238,12 Kč
10186,42000 Kč1 864,20 Kč
25173,49400 Kč4 337,35 Kč
100159,27190 Kč15 927,19 Kč
250157,58580 Kč39 396,45 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000147,86393 Kč147 863,93 Kč
Manufacturers Standard Package
Unit Price without VAT:238,12000 Kč
Unit Price with VAT:288,12520 Kč