
MT25QL01GBBB8ESF-0SIT TR | |
|---|---|
DigiKey Part Number | 557-1981-2-ND - Tape & Reel (TR) 557-1981-1-ND - Cut Tape (CT) 557-1981-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MT25QL01GBBB8ESF-0SIT TR |
Description | IC FLASH 1GBIT SPI 133MHZ 16SO |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 1Gbit SPI - Quad I/O 133 MHz 16-SO |
Datasheet | Datasheet |
Category | Memory Interface SPI - Quad I/O |
Mfr | Clock Frequency 133 MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Write Cycle Time - Word, Page 8ms, 2.8ms |
Part Status Active | Voltage - Supply 2.7V ~ 3.6V |
DigiKey Programmable Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology FLASH - NOR | Supplier Device Package 16-SO |
Memory Size | Base Product Number |
Memory Organization 128M x 8 |
| Cut Tape (CT) & Digi-Reel®: | 1000 |
| Tape & Reel (TR): | 1000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 852,16000 Kč | 852,16 Kč |
| 10 | 788,06700 Kč | 7 880,67 Kč |
| 25 | 762,78560 Kč | 19 069,64 Kč |
| 50 | 743,86560 Kč | 37 193,28 Kč |
| 100 | 725,18950 Kč | 72 518,95 Kč |
| 250 | 700,98088 Kč | 175 245,22 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 596,42142 Kč | 596 421,42 Kč |
| Unit Price without VAT: | 852,16000 Kč |
|---|---|
| Unit Price with VAT: | 1 031,11360 Kč |










