
ADS1254E | |
|---|---|
DigiKey Part Number | ADS1254E-ND |
Manufacturer | |
Manufacturer Product Number | ADS1254E |
Description | IC ADC 24BIT 20-SSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 24 Bit Analog to Digital Converter 4 Input 1 Sigma-Delta 20-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADS1254E Models |
Category | Number of A/D Converters 1 |
Manufacturer Texas Instruments | Architecture Sigma-Delta |
Packaging Tube | Reference Type External |
Part Status Active | Voltage - Supply, Analog 5V |
Number of Bits 24 | Voltage - Supply, Digital 1.8V ~ 3.6V |
Sampling Rate (Per Second) 20k | Operating Temperature -40°C ~ 85°C |
Number of Inputs 4 | Package / Case 20-SSOP (0.154", 3.90mm Width) |
Input Type Differential | Supplier Device Package 20-SSOP |
Data Interface SPI | Mounting Type Surface Mount |
Configuration MUX-ADC | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 498,07000 Kč | 498,07 Kč |
| 10 | 399,38200 Kč | 3 993,82 Kč |
| 50 | 359,81760 Kč | 17 990,88 Kč |
| 100 | 347,56940 Kč | 34 756,94 Kč |
| 250 | 334,63924 Kč | 83 659,81 Kč |
| 500 | 326,84688 Kč | 163 423,44 Kč |
| Unit Price without VAT: | 498,07000 Kč |
|---|---|
| Unit Price with VAT: | 602,66470 Kč |








