
BA4560RFJ-GE2 | |
|---|---|
DigiKey Part Number | BA4560RFJ-GE2TR-ND - Tape & Reel (TR) BA4560RFJ-GE2CT-ND - Cut Tape (CT) BA4560RFJ-GE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BA4560RFJ-GE2 |
Description | IC OPAMP GP 2 CIRCUIT SOP8J |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit 8-SOP-J |
Datasheet | Datasheet |
EDA/CAD Models | BA4560RFJ-GE2 Models |
Category | Voltage - Input Offset 500 µV |
Mfr | Current - Supply 3mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 8 V |
Part Status Obsolete | Voltage - Supply Span (Max) 30 V |
Amplifier Type | Operating Temperature -40°C ~ 105°C |
Number of Circuits 2 | Mounting Type Surface Mount |
Slew Rate 4V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 4 MHz | Supplier Device Package 8-SOP-J |
Current - Input Bias 50 nA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BA4560YF-MGE2 | Rohm Semiconductor | 326 | BA4560YF-MGE2CT-ND | 14,28000 Kč | Similar |
| ADTL082ARZ | Analog Devices Inc. | 5 964 | 505-ADTL082ARZ-ND | 35,07000 Kč | Similar |
| ADTL082ARZ-REEL | Analog Devices Inc. | 5 297 | 505-ADTL082ARZ-REELCT-ND | 35,07000 Kč | Similar |
| ADTL082ARZ-REEL7 | Analog Devices Inc. | 189 | ADTL082ARZ-REEL7CT-ND | 35,07000 Kč | Similar |
| AS358MTR-E1 | Diodes Incorporated | 33 209 | AS358MTR-E1DICT-ND | 11,76000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,23000 Kč | 13,23 Kč |
| 10 | 9,34400 Kč | 93,44 Kč |
| 25 | 8,38240 Kč | 209,56 Kč |
| 100 | 7,31150 Kč | 731,15 Kč |
| 250 | 6,80252 Kč | 1 700,63 Kč |
| 500 | 6,49552 Kč | 3 247,76 Kč |
| 1 000 | 6,24250 Kč | 6 242,50 Kč |
| Unit Price without VAT: | 13,23000 Kč |
|---|---|
| Unit Price with VAT: | 16,00830 Kč |

