
ADTL082ARZ | |
|---|---|
DigiKey Part Number | 505-ADTL082ARZ-ND |
Manufacturer | |
Manufacturer Product Number | ADTL082ARZ |
Description | IC OPAMP JFET 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | J-FET Amplifier 2 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ADTL082ARZ Models |
Category | Current - Supply 1.2mA (x2 Channels) |
Mfr | Current - Output / Channel 27 mA |
Packaging Tube | Voltage - Supply Span (Min) 8 V |
Part Status Active | Voltage - Supply Span (Max) 36 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 2 | Mounting Type Surface Mount |
Slew Rate 20V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 5 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 2 pA | Base Product Number |
Voltage - Input Offset 1.5 mV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BA3472F-E2 | Rohm Semiconductor | 1 076 | BA3472F-E2CT-ND | 47,25000 Kč | Similar |
| LM2904AYDT | STMicroelectronics | 3 999 | 497-11014-1-ND | 7,56000 Kč | Similar |
| LM2904YDT | STMicroelectronics | 6 065 | 497-10217-1-ND | 8,61000 Kč | Similar |
| LMH6505MAX/NOPB | Texas Instruments | 5 581 | 296-51332-1-ND | 143,42000 Kč | Similar |
| MC33078YDT | STMicroelectronics | 8 869 | 497-10224-1-ND | 28,77000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,07000 Kč | 35,07 Kč |
| 10 | 25,66000 Kč | 256,60 Kč |
| 98 | 20,76449 Kč | 2 034,92 Kč |
| 196 | 19,79811 Kč | 3 880,43 Kč |
| 294 | 19,31388 Kč | 5 678,28 Kč |
| 588 | 18,60430 Kč | 10 939,33 Kč |
| 1 078 | 18,08711 Kč | 19 497,90 Kč |
| 2 548 | 17,48916 Kč | 44 562,38 Kč |
| 5 096 | 17,10212 Kč | 87 152,40 Kč |
| Unit Price without VAT: | 35,07000 Kč |
|---|---|
| Unit Price with VAT: | 42,43470 Kč |


