
LM2904YDT | |
|---|---|
DigiKey Part Number | 497-10217-2-ND - Tape & Reel (TR) 497-10217-1-ND - Cut Tape (CT) 497-10217-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM2904YDT |
Description | IC OPAMP GP 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Single-Ended 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LM2904YDT Models |
Category | Current - Supply 700µA |
Mfr | Current - Output / Channel 30 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 3 V |
Part Status Active | Voltage - Supply Span (Max) 30 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 2 | Grade Automotive |
Output Type Single-Ended | Qualification AEC-Q100 |
Slew Rate 0.6V/µs | Mounting Type Surface Mount |
Gain Bandwidth Product 700 kHz | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Current - Input Bias 20 nA | Supplier Device Package 8-SOIC |
Voltage - Input Offset 2 mV | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,61000 Kč | 8,61 Kč |
| 10 | 5,96300 Kč | 59,63 Kč |
| 25 | 5,31680 Kč | 132,92 Kč |
| 100 | 4,59440 Kč | 459,44 Kč |
| 250 | 4,25252 Kč | 1 063,13 Kč |
| 500 | 4,04548 Kč | 2 022,74 Kč |
| 1 000 | 3,87518 Kč | 3 875,18 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 3,69548 Kč | 9 238,70 Kč |
| 5 000 | 3,58717 Kč | 17 935,85 Kč |
| 7 500 | 3,53290 Kč | 26 496,75 Kč |
| 12 500 | 3,47280 Kč | 43 410,00 Kč |
| 17 500 | 3,43768 Kč | 60 159,40 Kč |
| 25 000 | 3,40389 Kč | 85 097,25 Kč |
| Unit Price without VAT: | 8,61000 Kč |
|---|---|
| Unit Price with VAT: | 10,41810 Kč |

