
ADTL082ARZ-REEL | |
|---|---|
DigiKey Part Number | 505-ADTL082ARZ-REELTR-ND - Tape & Reel (TR) 505-ADTL082ARZ-REELCT-ND - Cut Tape (CT) 505-ADTL082ARZ-REELDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADTL082ARZ-REEL |
Description | IC OPAMP JFET 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | J-FET Amplifier 2 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ADTL082ARZ-REEL Models |
Category | Current - Supply 1.2mA (x2 Channels) |
Mfr | Current - Output / Channel 27 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 8 V |
Part Status Active | Voltage - Supply Span (Max) 36 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 2 | Mounting Type Surface Mount |
Slew Rate 20V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 5 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 2 pA | Base Product Number |
Voltage - Input Offset 1.5 mV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BA3472F-E2 | Rohm Semiconductor | 1 076 | BA3472F-E2CT-ND | 1,91000 Kč | Similar |
| LM2904AYDT | STMicroelectronics | 3 999 | 497-11014-1-ND | 0,31000 Kč | Similar |
| LM2904YDT | STMicroelectronics | 6 065 | 497-10217-1-ND | 0,35000 Kč | Similar |
| MC33078YDT | STMicroelectronics | 8 869 | 497-10224-1-ND | 1,16000 Kč | Similar |
| NCV33072ADR2G | onsemi | 3 214 | NCV33072ADR2GOSCT-ND | 0,41000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,07000 Kč | 35,07 Kč |
| 10 | 25,66000 Kč | 256,60 Kč |
| 25 | 23,31600 Kč | 582,90 Kč |
| 100 | 20,73340 Kč | 2 073,34 Kč |
| 250 | 19,50128 Kč | 4 875,32 Kč |
| 500 | 18,75794 Kč | 9 378,97 Kč |
| 1 000 | 18,63363 Kč | 18 633,63 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 17,50091 Kč | 43 752,28 Kč |
| 5 000 | 17,11177 Kč | 85 558,85 Kč |
| 7 500 | 16,91689 Kč | 126 876,67 Kč |
| 12 500 | 16,70109 Kč | 208 763,62 Kč |
| Unit Price without VAT: | 35,07000 Kč |
|---|---|
| Unit Price with VAT: | 42,43470 Kč |

