
NCV33072ADR2G | |
|---|---|
DigiKey Part Number | NCV33072ADR2GOSTR-ND - Tape & Reel (TR) NCV33072ADR2GOSCT-ND - Cut Tape (CT) NCV33072ADR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV33072ADR2G |
Description | IC OPAMP GP 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Single-Ended 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | NCV33072ADR2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Single-Ended | |
Slew Rate | 13V/µs | |
Gain Bandwidth Product | 4.5 MHz | |
Current - Input Bias | 100 nA | |
Voltage - Input Offset | 500 µV | |
Current - Supply | 1.9mA (x2 Channels) | |
Current - Output / Channel | 30 mA | |
Voltage - Supply Span (Min) | 3 V | |
Voltage - Supply Span (Max) | 44 V | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,89000 Kč | 9,89 Kč |
| 10 | 6,90400 Kč | 69,04 Kč |
| 25 | 6,16360 Kč | 154,09 Kč |
| 100 | 5,35090 Kč | 535,09 Kč |
| 250 | 4,96192 Kč | 1 240,48 Kč |
| 500 | 4,72740 Kč | 2 363,70 Kč |
| 1 000 | 4,53417 Kč | 4 534,17 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 4,33041 Kč | 10 826,02 Kč |
| 5 000 | 4,20752 Kč | 21 037,60 Kč |
| 7 500 | 4,14598 Kč | 31 094,85 Kč |
| 12 500 | 4,07777 Kč | 50 972,12 Kč |
| 17 500 | 4,03793 Kč | 70 663,78 Kč |
| 25 000 | 3,99959 Kč | 99 989,75 Kč |
| Unit Price without VAT: | 9,89000 Kč |
|---|---|
| Unit Price with VAT: | 11,96690 Kč |






