
ADTL082ARZ-REEL7 | |
|---|---|
DigiKey Part Number | ADTL082ARZ-REEL7TR-ND - Tape & Reel (TR) ADTL082ARZ-REEL7CT-ND - Cut Tape (CT) ADTL082ARZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADTL082ARZ-REEL7 |
Description | IC OPAMP JFET 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | J-FET Amplifier 2 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ADTL082ARZ-REEL7 Models |
Category | Current - Supply 1.2mA (x2 Channels) |
Mfr | Current - Output / Channel 27 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 8 V |
Part Status Active | Voltage - Supply Span (Max) 36 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 2 | Mounting Type Surface Mount |
Slew Rate 20V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 5 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 2 pA | Base Product Number |
Voltage - Input Offset 1.5 mV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BA3472F-E2 | Rohm Semiconductor | 1 076 | BA3472F-E2CT-ND | 47,25000 Kč | Similar |
| BA4558RF-E2 | Rohm Semiconductor | 1 496 | BA4558RF-E2CT-ND | 13,65000 Kč | Similar |
| BA4560F-E2 | Rohm Semiconductor | 3 419 | BA4560F-E2CT-ND | 11,76000 Kč | Similar |
| BA4560RF-E2 | Rohm Semiconductor | 2 500 | BA4560RF-E2CT-ND | 6,15242 Kč | Similar |
| LF353DR | Texas Instruments | 10 599 | 296-14587-1-ND | 7,56000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,07000 Kč | 35,07 Kč |
| 10 | 25,66000 Kč | 256,60 Kč |
| 25 | 23,31600 Kč | 582,90 Kč |
| 100 | 20,73340 Kč | 2 073,34 Kč |
| 250 | 19,50128 Kč | 4 875,32 Kč |
| 500 | 18,75794 Kč | 9 378,97 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 18,14647 Kč | 18 146,47 Kč |
| 2 000 | 17,64315 Kč | 35 286,30 Kč |
| 3 000 | 17,39117 Kč | 52 173,51 Kč |
| 5 000 | 17,11177 Kč | 85 558,85 Kč |
| 7 000 | 16,94857 Kč | 118 639,99 Kč |
| 10 000 | 16,79158 Kč | 167 915,80 Kč |
| Unit Price without VAT: | 35,07000 Kč |
|---|---|
| Unit Price with VAT: | 42,43470 Kč |

