Standard (General Purpose) Amplifier 2 Circuit 8-SOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BA4560F-E2

DigiKey Part Number
BA4560F-E2TR-ND - Tape & Reel (TR)
BA4560F-E2CT-ND - Cut Tape (CT)
BA4560F-E2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BA4560F-E2
Description
IC OPAMP GP 2 CIRCUIT 8SOP
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit 8-SOP
Datasheet
 Datasheet
EDA/CAD Models
BA4560F-E2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Amplifier Type
Number of Circuits
2
Output Type
-
Slew Rate
4V/µs
Gain Bandwidth Product
10 MHz
Current - Input Bias
50 nA
Voltage - Input Offset
500 µV
Current - Supply
-
Current - Output / Channel
25 mA
Voltage - Supply Span (Min)
8 V
Voltage - Supply Span (Max)
30 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.173", 4.40mm Width)
Supplier Device Package
8-SOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 519
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
111,34000 Kč11,34 Kč
108,00000 Kč80,00 Kč
257,15600 Kč178,90 Kč
1006,23010 Kč623,01 Kč
2505,78620 Kč1 446,55 Kč
5005,51954 Kč2 759,77 Kč
1 0005,29990 Kč5 299,90 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5005,06782 Kč12 669,55 Kč
5 0004,92794 Kč24 639,70 Kč
7 5004,85793 Kč36 434,47 Kč
12 5004,78035 Kč59 754,38 Kč
17 5004,73501 Kč82 862,68 Kč
25 0004,69139 Kč117 284,75 Kč
Manufacturers Standard Package
Unit Price without VAT:11,34000 Kč
Unit Price with VAT:13,72140 Kč