
BA4560RF-E2 | |
|---|---|
DigiKey Part Number | BA4560RF-E2TR-ND - Tape & Reel (TR) BA4560RF-E2CT-ND - Cut Tape (CT) BA4560RF-E2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BA4560RF-E2 |
Description | IC OPAMP GP 2 CIRCUIT 8SOP |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit 8-SOP |
Datasheet | Datasheet |
EDA/CAD Models | BA4560RF-E2 Models |
Category | Current - Supply 3mA |
Mfr | Current - Output / Channel 25 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 8 V |
Part Status Obsolete | Voltage - Supply Span (Max) 30 V |
Amplifier Type | Operating Temperature -40°C ~ 105°C |
Number of Circuits 2 | Mounting Type Surface Mount |
Slew Rate 4V/µs | Package / Case 8-SOIC (0.173", 4.40mm Width) |
Gain Bandwidth Product 4 MHz | Supplier Device Package 8-SOP |
Current - Input Bias 50 nA | Base Product Number |
Voltage - Input Offset 500 µV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BA4560YF-MGE2 | Rohm Semiconductor | 326 | BA4560YF-MGE2CT-ND | 14,28000 Kč | Similar |
| ADTL082ARZ | Analog Devices Inc. | 3 416 | 505-ADTL082ARZ-ND | 35,07000 Kč | Similar |
| ADTL082ARZ-REEL | Analog Devices Inc. | 5 297 | 505-ADTL082ARZ-REELCT-ND | 35,07000 Kč | Similar |
| ADTL082ARZ-REEL7 | Analog Devices Inc. | 189 | ADTL082ARZ-REEL7CT-ND | 35,07000 Kč | Similar |
| LM1458M/NOPB | Texas Instruments | 1 715 | LM1458M/NOPB-ND | 26,67000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 6,15242 Kč | 15 381,05 Kč |
| 5 000 | 5,98834 Kč | 29 941,70 Kč |
| 7 500 | 5,90621 Kč | 44 296,57 Kč |
| 12 500 | 5,81519 Kč | 72 689,88 Kč |
| 17 500 | 5,76198 Kč | 100 834,65 Kč |
| 25 000 | 5,71080 Kč | 142 770,00 Kč |
| Unit Price without VAT: | 6,15242 Kč |
|---|---|
| Unit Price with VAT: | 7,44443 Kč |

