
LF353DR | |
|---|---|
DigiKey Part Number | 296-14587-2-ND - Tape & Reel (TR) 296-14587-1-ND - Cut Tape (CT) 296-14587-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LF353DR |
Description | IC OPAMP JFET 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | J-FET Amplifier 2 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LF353DR Models |
Category | Current - Supply 3.6mA (x2 Channels) |
Mfr | Current - Output / Channel 40 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 7 V |
Part Status Active | Voltage - Supply Span (Max) 36 V |
Amplifier Type | Operating Temperature 0°C ~ 70°C |
Number of Circuits 2 | Mounting Type Surface Mount |
Slew Rate 13V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 3 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 50 pA | Base Product Number |
Voltage - Input Offset 5 mV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TL082IYDT | STMicroelectronics | 1 807 | 497-10231-1-ND | 19,53000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,56000 Kč | 7,56 Kč |
| 10 | 5,27000 Kč | 52,70 Kč |
| 25 | 4,69520 Kč | 117,38 Kč |
| 100 | 4,04630 Kč | 404,63 Kč |
| 250 | 3,73932 Kč | 934,83 Kč |
| 500 | 3,55412 Kč | 1 777,06 Kč |
| 1 000 | 3,40147 Kč | 3 401,47 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 3,24016 Kč | 8 100,40 Kč |
| 5 000 | 3,14298 Kč | 15 714,90 Kč |
| 7 500 | 3,09432 Kč | 23 207,40 Kč |
| 12 500 | 3,04041 Kč | 38 005,12 Kč |
| 17 500 | 3,00888 Kč | 52 655,40 Kč |
| 25 000 | 2,97857 Kč | 74 464,25 Kč |
| Unit Price without VAT: | 7,56000 Kč |
|---|---|
| Unit Price with VAT: | 9,14760 Kč |







