J-FET Amplifier 2 Circuit 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TL082IYDT

DigiKey Part Number
497-10231-2-ND - Tape & Reel (TR)
497-10231-1-ND - Cut Tape (CT)
497-10231-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TL082IYDT
Description
IC OPAMP JFET 2 CIRCUIT 8SOIC
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
J-FET Amplifier 2 Circuit 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TL082IYDT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output / Channel
40 mA
Mfr
Voltage - Supply Span (Min)
6 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply Span (Max)
36 V
Part Status
Active
Operating Temperature
-40°C ~ 105°C
Amplifier Type
Grade
Automotive
Number of Circuits
2
Qualification
AEC-Q100
Slew Rate
16V/µs
Mounting Type
Surface Mount
Gain Bandwidth Product
4 MHz
Package / Case
8-SOIC (0.154", 3.90mm Width)
Current - Input Bias
20 pA
Supplier Device Package
8-SOIC
Voltage - Input Offset
3 mV
Base Product Number
Current - Supply
1.4mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (131)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AD706ARZAnalog Devices Inc.1 120505-AD706ARZ-ND7,97000 KčSimilar
AD706ARZ-REELAnalog Devices Inc.2 445AD706ARZ-REELCT-ND7,97000 KčSimilar
AD706JRZ-REELAnalog Devices Inc.1 892AD706JRZ-REELCT-ND7,45000 KčSimilar
AD706JRZ-REEL7Analog Devices Inc.1 379AD706JRZ-REEL7CT-ND7,45000 KčSimilar
AD746JRZAnalog Devices Inc.148505-AD746JRZ-ND13,60000 KčSimilar
In-Stock: 1 807
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
119,53000 Kč19,53 Kč
1013,98500 Kč139,85 Kč
2512,60720 Kč315,18 Kč
10011,08480 Kč1 108,48 Kč
25010,35956 Kč2 589,89 Kč
5009,92156 Kč4 960,78 Kč
1 0009,60281 Kč9 602,81 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5007,01678 Kč17 541,95 Kč
5 0006,83304 Kč34 165,20 Kč
7 5006,74100 Kč50 557,50 Kč
12 5006,63905 Kč82 988,12 Kč
17 5006,57942 Kč115 139,85 Kč
25 0006,52214 Kč163 053,50 Kč
Manufacturers Standard Package
Unit Price without VAT:19,53000 Kč
Unit Price with VAT:23,63130 Kč