Standard (General Purpose) Amplifier 2 Circuit 8-SOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BA4580RF-E2

DigiKey Part Number
BA4580RF-E2TR-ND - Tape & Reel (TR)
BA4580RF-E2CT-ND - Cut Tape (CT)
BA4580RF-E2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BA4580RF-E2
Description
IC OPAMP GP 2 CIRCUIT 8SOP
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit 8-SOP
Datasheet
 Datasheet
EDA/CAD Models
BA4580RF-E2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Supply
6mA
Mfr
Current - Output / Channel
50 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply Span (Min)
4 V
Part Status
Obsolete
Voltage - Supply Span (Max)
32 V
Amplifier Type
Operating Temperature
-40°C ~ 105°C
Number of Circuits
2
Mounting Type
Surface Mount
Slew Rate
5V/µs
Package / Case
8-SOIC (0.173", 4.40mm Width)
Gain Bandwidth Product
5 MHz
Supplier Device Package
8-SOP
Current - Input Bias
100 nA
Base Product Number
Voltage - Input Offset
300 µV
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BA4580YF-MGE2Rohm Semiconductor46 802BA4580YF-MGE2CT-ND13,86000 KčSimilar
LM158DTSTMicroelectronics138 688497-6990-1-ND32,55000 KčSimilar
LM258ADTSTMicroelectronics2 583497-7327-1-ND7,14000 KčSimilar
LM258DTSTMicroelectronics0497-1553-1-ND5,04000 KčSimilar
LM358ADTSTMicroelectronics4 223497-1590-1-ND6,30000 KčSimilar
In-Stock: 3 776
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
111,55000 Kč11,55 Kč
108,18900 Kč81,89 Kč
257,33240 Kč183,31 Kč
1006,37920 Kč637,92 Kč
2505,92648 Kč1 481,62 Kč
5005,65266 Kč2 826,33 Kč
1 0005,42735 Kč5 427,35 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5005,03843 Kč12 596,08 Kč
5 0004,89925 Kč24 496,25 Kč
7 5004,82954 Kč36 221,55 Kč
12 5004,75232 Kč59 404,00 Kč
17 5004,70719 Kč82 375,82 Kč
25 0004,66379 Kč116 594,75 Kč
Manufacturers Standard Package
Unit Price without VAT:11,55000 Kč
Unit Price with VAT:13,97550 Kč