Standard (General Purpose) Amplifier 2 Circuit Single-Ended 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM158DT

DigiKey Part Number
497-6990-2-ND - Tape & Reel (TR)
497-6990-1-ND - Cut Tape (CT)
497-6990-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM158DT
Description
IC OPAMP GP 2 CIRCUIT 8SOIC
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit Single-Ended 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
LM158DT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Supply
700µA (x2 Channels)
Mfr
Current - Output / Channel
40 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply Span (Min)
3 V
Part Status
Active
Voltage - Supply Span (Max)
30 V
Amplifier Type
Operating Temperature
-55°C ~ 125°C
Number of Circuits
2
Grade
Automotive
Output Type
Single-Ended
Qualification
AEC-Q100
Slew Rate
0.6V/µs
Mounting Type
Surface Mount
Gain Bandwidth Product
1.1 MHz
Package / Case
8-SOIC (0.154", 3.90mm Width)
Current - Input Bias
20 nA
Supplier Device Package
8-SOIC
Voltage - Input Offset
5 mV
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (15)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ADA4062-2ARZAnalog Devices Inc.1 577505-ADA4062-2ARZ-ND64,88000 KčSimilar
ADA4062-2ARZ-R7Analog Devices Inc.12 639ADA4062-2ARZ-R7CT-ND64,88000 KčSimilar
ADA4062-2BRZAnalog Devices Inc.45ADA4062-2BRZ-ND102,05000 KčSimilar
BA3472F-E2Rohm Semiconductor1 076BA3472F-E2CT-ND47,25000 KčSimilar
BA4560YF-MGE2Rohm Semiconductor326BA4560YF-MGE2CT-ND14,28000 KčSimilar
In-Stock: 138 688
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
132,55000 Kč32,55 Kč
1023,79100 Kč237,91 Kč
2521,58600 Kč539,65 Kč
10019,16700 Kč1 916,70 Kč
25018,01292 Kč4 503,23 Kč
50017,31748 Kč8 658,74 Kč
1 00017,14928 Kč17 149,28 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50016,14100 Kč40 352,50 Kč
5 00015,77685 Kč78 884,25 Kč
7 50015,59449 Kč116 958,68 Kč
12 50015,39251 Kč192 406,38 Kč
Manufacturers Standard Package
Unit Price without VAT:32,55000 Kč
Unit Price with VAT:39,38550 Kč