
UC1845AMDREP | |
|---|---|
DigiKey Part Number | 296-18184-2-ND - Tape & Reel (TR) 296-18184-1-ND - Cut Tape (CT) 296-18184-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UC1845AMDREP |
Description | IC REG CTRLR MULT TOPOLOGY 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Regulator Output DC-DC Controller IC 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | UC1845AMDREP Models |
Category | Mounting Type Surface Mount |
Manufacturer Texas Instruments | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package 8-SOIC |
Part Status Active | Base Product Number |
Operating Temperature -55°C ~ 125°C (TA) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UC3844BD1013TR | STMicroelectronics | 348 | 497-3682-1-ND | 19,95000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 250,93000 Kč | 250,93 Kč |
| 10 | 196,68800 Kč | 1 966,88 Kč |
| 25 | 183,13600 Kč | 4 578,40 Kč |
| 100 | 168,25910 Kč | 16 825,91 Kč |
| 250 | 166,83500 Kč | 41 708,75 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 149,65770 Kč | 374 144,25 Kč |
| Unit Price without VAT: | 250,93000 Kč |
|---|---|
| Unit Price with VAT: | 303,62530 Kč |










