Voltage Feedback Amplifier 2 Circuit Differential, Rail-to-Rail 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OPA2835IDR

DigiKey Part Number
296-OPA2835IDRTR-ND - Tape & Reel (TR)
296-OPA2835IDRCT-ND - Cut Tape (CT)
296-OPA2835IDRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
OPA2835IDR
Description
IC VOLTAGE FEEDBACK 2 CIRC 8SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Voltage Feedback Amplifier 2 Circuit Differential, Rail-to-Rail 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
OPA2835IDR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
100 µV
Mfr
Current - Supply
250µA (x2 Channels)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output / Channel
40 mA
Part Status
Active
Voltage - Supply Span (Min)
2.5 V
Amplifier Type
Voltage - Supply Span (Max)
5.5 V
Number of Circuits
2
Operating Temperature
-40°C ~ 125°C
Output Type
Differential, Rail-to-Rail
Mounting Type
Surface Mount
Slew Rate
160V/µs
Package / Case
8-SOIC (0.154", 3.90mm Width)
Gain Bandwidth Product
31 MHz
Supplier Device Package
8-SOIC
-3db Bandwidth
3.1 MHz
Base Product Number
Current - Input Bias
200 nA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BU7266F-E2Rohm Semiconductor2 305BU7266F-E2CT-ND17,01000 KčSimilar
LMR932F-GE2Rohm Semiconductor1 450LMR932F-GE2CT-ND15,75000 KčSimilar
OPA2835IDRochester Electronics, LLC2 5492156-OPA2835ID-ND102,26000 KčParametric Equivalent
In-Stock: 1 500
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
186,72000 Kč86,72 Kč
1065,59800 Kč655,98 Kč
2560,30640 Kč1 507,66 Kč
10054,48770 Kč5 448,77 Kč
25051,71388 Kč12 928,47 Kč
50051,46736 Kč25 733,68 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50047,21308 Kč118 032,70 Kč
Manufacturers Standard Package
Unit Price without VAT:86,72000 Kč
Unit Price with VAT:104,93120 Kč