
LM158DT | |
|---|---|
DigiKey Part Number | 497-6990-2-ND - Tape & Reel (TR) 497-6990-1-ND - Cut Tape (CT) 497-6990-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM158DT |
Description | IC OPAMP GP 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Single-Ended 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LM158DT Models |
Category | Current - Supply 700µA (x2 Channels) |
Mfr | Current - Output / Channel 40 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 3 V |
Part Status Active | Voltage - Supply Span (Max) 30 V |
Amplifier Type | Operating Temperature -55°C ~ 125°C |
Number of Circuits 2 | Grade Automotive |
Output Type Single-Ended | Qualification AEC-Q100 |
Slew Rate 0.6V/µs | Mounting Type Surface Mount |
Gain Bandwidth Product 1.1 MHz | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Current - Input Bias 20 nA | Supplier Device Package 8-SOIC |
Voltage - Input Offset 5 mV | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,55000 Kč | 32,55 Kč |
| 10 | 23,79100 Kč | 237,91 Kč |
| 25 | 21,58600 Kč | 539,65 Kč |
| 100 | 19,16700 Kč | 1 916,70 Kč |
| 250 | 18,01292 Kč | 4 503,23 Kč |
| 500 | 17,31748 Kč | 8 658,74 Kč |
| 1 000 | 17,14928 Kč | 17 149,28 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 16,14100 Kč | 40 352,50 Kč |
| 5 000 | 15,77685 Kč | 78 884,25 Kč |
| 7 500 | 15,59449 Kč | 116 958,68 Kč |
| 12 500 | 15,39251 Kč | 192 406,38 Kč |
| Unit Price without VAT: | 32,55000 Kč |
|---|---|
| Unit Price with VAT: | 39,38550 Kč |









