
2SCR554RTL | |
|---|---|
DigiKey Part Number | 2SCR554RTLTR-ND - Tape & Reel (TR) 2SCR554RTLCT-ND - Cut Tape (CT) 2SCR554RTLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2SCR554RTL |
Description | TRANS NPN 80V 1.5A TSMT3 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 80 V 1.5 A 300MHz 1 W Surface Mount TSMT3 |
Datasheet | Datasheet |
EDA/CAD Models | 2SCR554RTL Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 120 @ 100mA, 3V |
Mfr | Power - Max 1 W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 300MHz |
Part Status Active | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 1.5 A | Package / Case SC-96 |
Voltage - Collector Emitter Breakdown (Max) 80 V | Supplier Device Package TSMT3 |
Vce Saturation (Max) @ Ib, Ic 300mV @ 25mA, 500mA | Base Product Number |
Current - Collector Cutoff (Max) 1µA (ICBO) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,58000 Kč | 20,58 Kč |
| 10 | 12,83000 Kč | 128,30 Kč |
| 100 | 8,34250 Kč | 834,25 Kč |
| 500 | 6,40858 Kč | 3 204,29 Kč |
| 1 000 | 5,78558 Kč | 5 785,58 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,99367 Kč | 14 981,01 Kč |
| 6 000 | 4,59482 Kč | 27 568,92 Kč |
| 9 000 | 4,39157 Kč | 39 524,13 Kč |
| 15 000 | 4,16326 Kč | 62 448,90 Kč |
| 21 000 | 4,02810 Kč | 84 590,10 Kč |
| 30 000 | 3,89672 Kč | 116 901,60 Kč |
| Unit Price without VAT: | 20,58000 Kč |
|---|---|
| Unit Price with VAT: | 24,90180 Kč |


