
BA3472YF-LBH2 | |
|---|---|
DigiKey Part Number | 846-BA3472YF-LBH2TR-ND - Tape & Reel (TR) 846-BA3472YF-LBH2CT-ND - Cut Tape (CT) 846-BA3472YF-LBH2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BA3472YF-LBH2 |
Description | HIGH SPEED OPERATIONAL AMPLIFIER |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit 8-SOP |
Datasheet | Datasheet |
Category | Voltage - Input Offset 10 mV |
Mfr | Current - Supply 4mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 30 mA |
Part Status Not For New Designs | Voltage - Supply Span (Min) 3 V |
Amplifier Type | Voltage - Supply Span (Max) 36 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 125°C |
Slew Rate 10V/µs | Mounting Type Surface Mount |
Gain Bandwidth Product 4 MHz | Package / Case 8-SOIC (0.173", 4.40mm Width) |
Current - Input Bias 100 nA | Supplier Device Package 8-SOP |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TL3472CD | Rochester Electronics, LLC | 4 216 | 2156-TL3472CD-ND | 18,06000 Kč | Similar |
| TL3472CDR | Texas Instruments | 525 624 | 296-10169-1-ND | 16,59000 Kč | Similar |
| TL3472ID | Texas Instruments | 721 | 296-34285-5-ND | 18,06000 Kč | Similar |
| TL3472IDR | Texas Instruments | 4 030 | 296-17678-1-ND | 17,22000 Kč | Similar |
| TL3472QDRQ1 | Texas Instruments | 998 | 296-23373-1-ND | 19,11000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 57,95000 Kč | 57,95 Kč |
| 10 | 43,21400 Kč | 432,14 Kč |
| 25 | 39,53520 Kč | 988,38 Kč |
| 100 | 35,49290 Kč | 3 549,29 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 34,08312 Kč | 8 520,78 Kč |
| Unit Price without VAT: | 57,95000 Kč |
|---|---|
| Unit Price with VAT: | 70,11950 Kč |

