Standard (General Purpose) Amplifier 2 Circuit 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TL3472IDR

DigiKey Part Number
296-17678-2-ND - Tape & Reel (TR)
296-17678-1-ND - Cut Tape (CT)
296-17678-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TL3472IDR
Description
IC OPAMP GP 2 CIRCUIT 8SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TL3472IDR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Supply
3.5mA (x2 Channels)
Mfr
Current - Output / Channel
34 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply Span (Min)
4 V
Part Status
Active
Voltage - Supply Span (Max)
36 V
Amplifier Type
Operating Temperature
-40°C ~ 105°C (TA)
Number of Circuits
2
Mounting Type
Surface Mount
Slew Rate
13V/µs
Package / Case
8-SOIC (0.154", 3.90mm Width)
Gain Bandwidth Product
4 MHz
Supplier Device Package
8-SOIC
Current - Input Bias
100 nA
Base Product Number
Voltage - Input Offset
1 mV
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BA3472F-E2Rohm Semiconductor1 076BA3472F-E2CT-ND47,25000 KčSimilar
TL072CDSTMicroelectronics94497-19707-ND64,67000 KčSimilar
TL082IYDTSTMicroelectronics1 807497-10231-1-ND19,53000 KčSimilar
In-Stock: 4 030
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
117,22000 Kč17,22 Kč
1012,24200 Kč122,42 Kč
2511,00280 Kč275,07 Kč
1009,65070 Kč965,07 Kč
2509,00648 Kč2 251,62 Kč
5008,61716 Kč4 308,58 Kč
1 0008,29673 Kč8 296,73 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5007,95858 Kč19 896,45 Kč
5 0007,75469 Kč38 773,45 Kč
7 5007,65262 Kč57 394,65 Kč
12 5007,53956 Kč94 244,50 Kč
17 5007,47348 Kč130 785,90 Kč
25 0007,40993 Kč185 248,25 Kč
Manufacturers Standard Package
Unit Price without VAT:17,22000 Kč
Unit Price with VAT:20,83620 Kč