
TL072CD | |
|---|---|
DigiKey Part Number | 497-19707-ND |
Manufacturer | |
Manufacturer Product Number | TL072CD |
Description | IC OPAMP JFET 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | J-FET Amplifier 2 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TL072CD Models |
Category | Current - Output / Channel 40 mA |
Mfr | Voltage - Supply Span (Min) 6 V |
Packaging Tube | Voltage - Supply Span (Max) 36 V |
Part Status Active | Operating Temperature 0°C ~ 70°C |
Amplifier Type | Grade Automotive |
Number of Circuits 2 | Qualification AEC-Q100 |
Slew Rate 16V/µs | Mounting Type Surface Mount |
Gain Bandwidth Product 3 MHz | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Current - Input Bias 20 pA | Supplier Device Package 8-SOIC |
Voltage - Input Offset 3 mV | Base Product Number |
Current - Supply 1.4mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 64,67000 Kč | 64,67 Kč |
| 10 | 48,44200 Kč | 484,42 Kč |
| 25 | 44,37280 Kč | 1 109,32 Kč |
| 100 | 39,89200 Kč | 3 989,20 Kč |
| 300 | 37,39113 Kč | 11 217,34 Kč |
| 500 | 36,46680 Kč | 18 233,40 Kč |
| 1 000 | 35,40683 Kč | 35 406,83 Kč |
| 2 500 | 34,28772 Kč | 85 719,30 Kč |
| 5 000 | 33,61335 Kč | 168 066,75 Kč |
| Unit Price without VAT: | 64,67000 Kč |
|---|---|
| Unit Price with VAT: | 78,25070 Kč |


