
TL3472QDRQ1 | |
|---|---|
DigiKey Part Number | 296-23373-2-ND - Tape & Reel (TR) 296-23373-1-ND - Cut Tape (CT) 296-23373-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL3472QDRQ1 |
Description | IC OPAMP GP 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TL3472QDRQ1 Models |
Category | Current - Output / Channel 34 mA |
Mfr | Voltage - Supply Span (Min) 4 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Max) 36 V |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Amplifier Type | Grade Automotive |
Number of Circuits 2 | Qualification AEC-Q100 |
Slew Rate 13V/µs | Mounting Type Surface Mount |
Gain Bandwidth Product 4 MHz | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Current - Input Bias 100 nA | Supplier Device Package 8-SOIC |
Voltage - Input Offset 1 mV | Base Product Number |
Current - Supply 3.5mA (x2 Channels) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BA3472F-E2 | Rohm Semiconductor | 1 076 | BA3472F-E2CT-ND | 47,25000 Kč | Similar |
| LF253DT | STMicroelectronics | 1 270 | 497-7801-1-ND | 23,52000 Kč | Similar |
| LF353DT | STMicroelectronics | 16 458 | 497-2967-1-ND | 15,75000 Kč | Similar |
| MC34072VDR2G | onsemi | 89 565 | MC34072VDR2GOSCT-ND | 9,66000 Kč | Similar |
| TL072CD | STMicroelectronics | 94 | 497-19707-ND | 64,67000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,11000 Kč | 19,11 Kč |
| 10 | 13,73300 Kč | 137,33 Kč |
| 25 | 12,38040 Kč | 309,51 Kč |
| 100 | 10,87910 Kč | 1 087,91 Kč |
| 250 | 10,16472 Kč | 2 541,18 Kč |
| 500 | 9,73384 Kč | 4 866,92 Kč |
| 1 000 | 9,41319 Kč | 9 413,19 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 9,00504 Kč | 22 512,60 Kč |
| 5 000 | 8,77943 Kč | 43 897,15 Kč |
| 7 500 | 8,66646 Kč | 64 998,45 Kč |
| 12 500 | 8,54128 Kč | 106 766,00 Kč |
| 17 500 | 8,46812 Kč | 148 192,10 Kč |
| 25 000 | 8,39780 Kč | 209 945,00 Kč |
| Unit Price without VAT: | 19,11000 Kč |
|---|---|
| Unit Price with VAT: | 23,12310 Kč |

