


LM7812SX/NOPB | |
|---|---|
DigiKey Part Number | 296-44522-2-ND - Tape & Reel (TR) 296-44522-1-ND - Cut Tape (CT) 296-44522-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM7812SX/NOPB |
Description | IC REG LINEAR 12V 1.5A TO263 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A TO-263 (DDPAK-3) |
Datasheet | Datasheet |
EDA/CAD Models | LM7812SX/NOPB Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 8 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 72dB (120Hz) |
Part Status Active | Protection Features Over Temperature, Short Circuit |
Output Configuration | Operating Temperature 0°C ~ 125°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case TO-263-4, D2PAK (3 Leads + Tab), TO-263AA |
Voltage - Input (Max) 35V | Supplier Device Package TO-263 (DDPAK-3) |
Voltage - Output (Min/Fixed) 12V | Base Product Number |
Voltage Dropout (Max) 2V @ 1A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,27000 Kč | 39,27 Kč |
| 10 | 28,78800 Kč | 287,88 Kč |
| 25 | 26,18880 Kč | 654,72 Kč |
| 100 | 23,33300 Kč | 2 333,30 Kč |
| 250 | 21,97232 Kč | 5 493,08 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 21,15128 Kč | 10 575,64 Kč |
| 1 000 | 20,47557 Kč | 20 475,57 Kč |
| 1 500 | 20,13722 Kč | 30 205,83 Kč |
| 2 500 | 19,76248 Kč | 49 406,20 Kč |
| 3 500 | 19,54338 Kč | 68 401,83 Kč |
| 5 000 | 19,33256 Kč | 96 662,80 Kč |
| Unit Price without VAT: | 39,27000 Kč |
|---|---|
| Unit Price with VAT: | 47,51670 Kč |









