
AD8058ARZ | |
|---|---|
DigiKey Part Number | 505-AD8058ARZ-ND |
Manufacturer | |
Manufacturer Product Number | AD8058ARZ |
Description | IC VOLTAGE FEEDBACK 2 CIRC 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 2 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AD8058ARZ Models |
Category | Voltage - Input Offset 1 mV |
Mfr | Current - Supply 14mA |
Packaging Tube | Voltage - Supply Span (Min) 3 V |
Part Status Active | Voltage - Supply Span (Max) 12 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 2 | Mounting Type Surface Mount |
Slew Rate 1150V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
-3db Bandwidth 325 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 500 nA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LMH6658MA/NOPB | Texas Instruments | 133 | LMH6658MA/NOPB-ND | 51,93000 Kč | Similar |
| MAX412BCSA+ | Analog Devices Inc./Maxim Integrated | 0 | 505-MAX412BCSA+-ND | 104,02310 Kč | Similar |
| MAX412CSA+ | Analog Devices Inc./Maxim Integrated | 30 | MAX412CSA+-ND | 268,62000 Kč | Similar |
| MAX412ESA+ | Analog Devices Inc./Maxim Integrated | 49 | MAX412ESA+-ND | 305,12000 Kč | Similar |
| OPA2614ID | Rochester Electronics, LLC | 10 031 | 2156-OPA2614ID-ND | 200,00000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 118,88000 Kč | 118,88 Kč |
| 10 | 90,82600 Kč | 908,26 Kč |
| 98 | 76,24602 Kč | 7 472,11 Kč |
| 196 | 73,37199 Kč | 14 380,91 Kč |
| 294 | 71,93303 Kč | 21 148,31 Kč |
| 588 | 69,82230 Kč | 41 055,51 Kč |
| 1 078 | 68,28551 Kč | 73 611,78 Kč |
| 2 548 | 66,50785 Kč | 169 462,00 Kč |
| Unit Price without VAT: | 118,88000 Kč |
|---|---|
| Unit Price with VAT: | 143,84480 Kč |






