MAX412BCSA+ is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: 104,02310 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 2 094
Unit Price: 215,23000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 3 068
Unit Price: 118,88000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 5 779
Unit Price: 39,21000 Kč
Datasheet
Standard (General Purpose) Amplifier 2 Circuit 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX412BCSA+

DigiKey Part Number
505-MAX412BCSA+-ND
Manufacturer
Manufacturer Product Number
MAX412BCSA+
Description
IC OPAMP GP 2 CIRCUIT 8SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MAX412BCSA+ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Supply
2.5mA (x2 Channels)
Mfr
Current - Output / Channel
35 mA
Packaging
Tube
Voltage - Supply Span (Min)
4.8 V
Part Status
Active
Voltage - Supply Span (Max)
10.5 V
Amplifier Type
Operating Temperature
0°C ~ 70°C
Number of Circuits
2
Mounting Type
Surface Mount
Slew Rate
4.5V/µs
Package / Case
8-SOIC (0.154", 3.90mm Width)
Gain Bandwidth Product
28 MHz
Supplier Device Package
8-SOIC
Current - Input Bias
80 nA
Base Product Number
Voltage - Input Offset
120 µV
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MAX412BCSA+Analog Devices Inc./Maxim Integrated0505-MAX412BCSA+-ND104,02310 KčDirect
AD8002ARZ-R7Analog Devices Inc.2 094AD8002ARZ-R7CT-ND215,23000 KčSimilar
AD8058ARZ-REEL7Analog Devices Inc.3 068AD8058ARZ-REEL7CT-ND118,88000 KčSimilar
TS522IDTSTMicroelectronics5 779497-2297-1-ND39,21000 KčSimilar
Available To Order
Factory Stock: 500
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

Non-Cancelable/Non-Returnable
All prices are in CZK
Tube
QuantityUnit PriceExt Price
100104,02310 Kč10 402,31 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:104,02310 Kč
Unit Price with VAT:125,86795 Kč