8 SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD8002ARZ-R7

DigiKey Part Number
AD8002ARZ-R7TR-ND - Tape & Reel (TR)
AD8002ARZ-R7CT-ND - Cut Tape (CT)
AD8002ARZ-R7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AD8002ARZ-R7
Description
IC OPAMP CFA 2 CIRCUIT 8SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Current Feedback Amplifier 2 Circuit 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
AD8002ARZ-R7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
2
Output Type
-
Slew Rate
1200V/µs
-3db Bandwidth
600 MHz
Current - Input Bias
5 µA
Voltage - Input Offset
2 mV
Current - Supply
10mA (x2 Channels)
Current - Output / Channel
70 mA
Voltage - Supply Span (Min)
6 V
Voltage - Supply Span (Max)
12 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 286
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1216,59000 Kč216,59 Kč
10147,49400 Kč1 474,94 Kč
25129,45480 Kč3 236,37 Kč
100109,06510 Kč10 906,51 Kč
250100,64944 Kč25 162,36 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
750100,64888 Kč75 486,66 Kč
Manufacturers Standard Package
Unit Price without VAT:216,59000 Kč
Unit Price with VAT:262,07390 Kč