Direct
Similar

LMH6715MA | |
|---|---|
DigiKey Part Number | LMH6715MA-ND |
Manufacturer | |
Manufacturer Product Number | LMH6715MA |
Description | IC AMP CURRENT FEEDBACK 8SOIC |
Customer Reference | |
Detailed Description | Video Amp 2 Current Feedback 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LMH6715MA Models |
Category | Slew Rate 1300V/µs |
Manufacturer Texas Instruments | Current - Supply 5.8 mA |
Series | Current - Output / Channel 70 mA |
Packaging Tube | Voltage - Supply, Single/Dual (±) 10V ~ 12V, ±5V ~ 6V |
Part Status Not For New Designs | Mounting Type Surface Mount |
Applications Current Feedback | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Circuits 2 | Supplier Device Package 8-SOIC |
-3db Bandwidth 400 MHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LMH6715MA/NOPB | Texas Instruments | 337 | LMH6715MA/NOPB-ND | 101,36000 Kč | Direct |
| MAX4225ESA+ | Analog Devices Inc./Maxim Integrated | 100 | MAX4225ESA+-ND | 210,85000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 190 | 53,15411 Kč | 10 099,28 Kč |
| Unit Price without VAT: | 53,15411 Kč |
|---|---|
| Unit Price with VAT: | 64,31647 Kč |



