
OPA2674ID | |
|---|---|
DigiKey Part Number | 296-15212-5-ND |
Manufacturer | |
Manufacturer Product Number | OPA2674ID |
Description | IC OPAMP CFA 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Current Feedback Amplifier 2 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | OPA2674ID Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | - | |
Slew Rate | 2000V/µs | |
Gain Bandwidth Product | 250 MHz | |
-3db Bandwidth | 260 MHz | |
Current - Input Bias | 10 µA | |
Voltage - Input Offset | 1 mV | |
Current - Supply | 18mA (x2 Channels) | |
Current - Output / Channel | 500 mA | |
Voltage - Supply Span (Min) | 5 V | |
Voltage - Supply Span (Max) | 12 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 135,66000 Kč | 135,66 Kč |
| 10 | 104,32100 Kč | 1 043,21 Kč |
| 75 | 89,38813 Kč | 6 704,11 Kč |
| 150 | 85,91767 Kč | 12 887,65 Kč |
| 300 | 83,05963 Kč | 24 917,89 Kč |
| 525 | 81,12596 Kč | 42 591,13 Kč |
| 1 050 | 79,11650 Kč | 83 072,32 Kč |
| 2 550 | 77,05400 Kč | 196 487,70 Kč |
| Unit Price without VAT: | 135,66000 Kč |
|---|---|
| Unit Price with VAT: | 164,14860 Kč |







