
MMBT3904-HF | |
|---|---|
DigiKey Part Number | 641-1683-2-ND - Tape & Reel (TR) 641-1683-1-ND - Cut Tape (CT) 641-1683-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMBT3904-HF |
Description | TRANS NPN 40V 0.2A SOT-23-3 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 40 V 200 mA 300MHz 200 mW Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 10mA, 1V |
Mfr | Power - Max 200 mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 300MHz |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 200 mA | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Collector Emitter Breakdown (Max) 40 V | Supplier Device Package SOT-23-3 |
Vce Saturation (Max) @ Ib, Ic 300mV @ 5mA, 50mA | Base Product Number |
Current - Collector Cutoff (Max) 100nA (ICBO) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,57000 Kč | 3,57 Kč |
| 10 | 2,22600 Kč | 22,26 Kč |
| 100 | 1,37120 Kč | 137,12 Kč |
| 500 | 0,99488 Kč | 497,44 Kč |
| 1 000 | 0,87268 Kč | 872,68 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,71666 Kč | 2 149,98 Kč |
| 6 000 | 0,63778 Kč | 3 826,68 Kč |
| 9 000 | 0,59749 Kč | 5 377,41 Kč |
| 15 000 | 0,55214 Kč | 8 282,10 Kč |
| 21 000 | 0,52526 Kč | 11 030,46 Kč |
| 30 000 | 0,49911 Kč | 14 973,30 Kč |
| Unit Price without VAT: | 3,57000 Kč |
|---|---|
| Unit Price with VAT: | 4,31970 Kč |











