
T3035H-8T | |
|---|---|
DigiKey Part Number | 497-18255-ND |
Manufacturer | |
Manufacturer Product Number | T3035H-8T |
Description | TRIAC ALTERNISTOR 800V 30A TO220 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | TRIAC Alternistor - Snubberless 800 V 30 A Through Hole TO-220 |
Datasheet | Datasheet |
EDA/CAD Models | T3035H-8T Models |
Category | Current - Non Rep. Surge 50, 60Hz (Itsm) 283A, 270A |
Manufacturer STMicroelectronics | Current - Gate Trigger (Igt) (Max) 35 mA |
Series | Current - Hold (Ih) (Max) 60 mA |
Packaging Tube | Configuration Single |
Part Status Active | Operating Temperature -40°C ~ 150°C (TJ) |
Triac Type Alternistor - Snubberless | Mounting Type Through Hole |
Voltage - Off State 800 V | Package / Case TO-220-3 |
Current - On State (It (RMS)) (Max) 30 A | Supplier Device Package TO-220 |
Voltage - Gate Trigger (Vgt) (Max) 1.3 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 61,73000 Kč | 61,73 Kč |
| 50 | 30,52000 Kč | 1 526,00 Kč |
| 100 | 27,48750 Kč | 2 748,75 Kč |
| 500 | 22,17064 Kč | 11 085,32 Kč |
| 1 000 | 20,46217 Kč | 20 462,17 Kč |
| 2 000 | 19,02585 Kč | 38 051,70 Kč |
| 5 000 | 17,54206 Kč | 87 710,30 Kč |
| Unit Price without VAT: | 61,73000 Kč |
|---|---|
| Unit Price with VAT: | 74,69330 Kč |

