
TCMT1600T3 | |
|---|---|
DigiKey Part Number | TCMT1600T3TR-ND - Tape & Reel (TR) TCMT1600T3CT-ND - Cut Tape (CT) TCMT1600T3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCMT1600T3 |
Description | OPTOISO 3.75KV 1CH TRANS 4-SOP |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 3750Vrms 1 Channel 4-SOP |
Datasheet | Datasheet |
EDA/CAD Models | TCMT1600T3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Semiconductor Opto Division | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 3750Vrms | |
Current Transfer Ratio (Min) | 80% @ 5mA | |
Current Transfer Ratio (Max) | 300% @ 5mA | |
Turn On / Turn Off Time (Typ) | 6µs, 5µs | |
Rise / Fall Time (Typ) | 3µs, 4.7µs | |
Input Type | AC, DC | |
Output Type | Transistor | |
Voltage - Output (Max) | 70V | |
Current - Output / Channel | 50mA | |
Voltage - Forward (Vf) (Typ) | 1.35V | |
Current - DC Forward (If) (Max) | 60 mA | |
Vce Saturation (Max) | 300mV | |
Operating Temperature | -40°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-SOIC (0.173", 4.40mm Width) | |
Supplier Device Package | 4-SOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,80000 Kč | 16,80 Kč |
| 10 | 11,63300 Kč | 116,33 Kč |
| 100 | 8,49580 Kč | 849,58 Kč |
| 500 | 7,09186 Kč | 3 545,93 Kč |
| 1 000 | 6,63117 Kč | 6 631,17 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 6,03937 Kč | 18 118,11 Kč |
| 6 000 | 5,73823 Kč | 34 429,38 Kč |
| 9 000 | 5,58383 Kč | 50 254,47 Kč |
| 15 000 | 5,40962 Kč | 81 144,30 Kč |
| 21 000 | 5,30602 Kč | 111 426,42 Kč |
| 30 000 | 5,20504 Kč | 156 151,20 Kč |
| Unit Price without VAT: | 16,80000 Kč |
|---|---|
| Unit Price with VAT: | 20,32800 Kč |











