Connector Header Through Hole 6 position 0.050" (1.27mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BD020-06-A-J-0350-0300-L-G

DigiKey Part Number
2073-BD020-06-A-J-0350-0300-L-G-ND
Manufacturer
Manufacturer Product Number
BD020-06-A-J-0350-0300-L-G
Description
06W, 1.27MM PITCH PIN HDR, SIL,
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole 6 position 0.050" (1.27mm)
Datasheet
 Datasheet
EDA/CAD Models
BD020-06-A-J-0350-0300-L-G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Length - Mating
0.138" (3.50mm)
Mfr
Contact Length - Post
0.118" (3.00mm)
Series
Overall Contact Length
0.311" (7.90mm)
Packaging
Box
Insulation Height
0.055" (1.40mm)
Part Status
Active
Contact Shape
Square
Connector Type
Contact Finish - Mating
Gold
Contact Type
Male Pin
Contact Finish Thickness - Mating
Flash
Pitch - Mating
Contact Finish - Post
Gold
Number of Positions
Contact Material
Copper Alloy
Number of Rows
1
Insulation Material
Liquid Crystal Polymer (LCP)
Number of Positions Loaded
All
Operating Temperature
-40°C ~ 105°C
Style
Material Flammability Rating
UL94 V-0
Shrouding
Unshrouded
Insulation Color
Black
Mounting Type
Current Rating (Amps)
1A per Contact
Termination
Solder
Contact Finish Thickness - Post
Flash
Fastening Type
Push-Pull
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 420
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
112,18000 Kč12,18 Kč
1010,35200 Kč103,52 Kč
1008,80240 Kč880,24 Kč
5007,85578 Kč3 927,89 Kč
1 0007,48033 Kč7 480,33 Kč
5 0006,67715 Kč33 385,75 Kč
10 0006,35857 Kč63 585,70 Kč
Manufacturers Standard Package
Unit Price without VAT:12,18000 Kč
Unit Price with VAT:14,73780 Kč