15 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 400mA DCR 1.35Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC212-0.4-15M

DigiKey Part Number
817-RC212-0.4-15M-ND
Manufacturer
Manufacturer Product Number
RC212-0.4-15M
Description
CMC 15MH 400MA 2LN TH
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
15 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 400mA DCR 1.35Ohm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Schaffner
Series
Packaging
Bulk
Part Status
Active
Filter Type
Power Line
Number of Lines
2
Inductance @ Frequency
15 mH @ 10 kHz
Current Rating (Max)
400mA
DC Resistance (DCR) (Max)
1.35Ohm
Voltage Rating - AC
250V
Operating Temperature
-40°C ~ 125°C
Approval Agency
VDE
Mounting Type
Through Hole
Size / Dimension
0.602" L x 0.291" W (15.30mm x 7.40mm)
Height (Max)
0.693" (17.60mm)
Package / Case
Vertical, 4 PC Pin
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 219
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
128,98000 Kč28,98 Kč
1023,85400 Kč238,54 Kč
2522,07320 Kč551,83 Kč
5020,80900 Kč1 040,45 Kč
10019,61840 Kč1 961,84 Kč
25018,15152 Kč4 537,88 Kč
50017,11504 Kč8 557,52 Kč
1 00016,13948 Kč16 139,48 Kč
2 50014,93646 Kč37 341,15 Kč
Manufacturers Standard Package
Unit Price without VAT:28,98000 Kč
Unit Price with VAT:35,06580 Kč