
RC212-0.5-10M | |
|---|---|
DigiKey Part Number | 817-RC212-0.5-10M-ND |
Manufacturer | |
Manufacturer Product Number | RC212-0.5-10M |
Description | CMC 10MH 500MA 2LN TH |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 10 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 500mA DCR 1Ohm |
Datasheet | Datasheet |
EDA/CAD Models | RC212-0.5-10M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Schaffner | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 10 mH @ 10 kHz | |
Current Rating (Max) | 500mA | |
DC Resistance (DCR) (Max) | 1Ohm | |
Voltage Rating - AC | 250V | |
Operating Temperature | -40°C ~ 125°C | |
Approval Agency | VDE | |
Mounting Type | Through Hole | |
Size / Dimension | 0.602" L x 0.291" W (15.30mm x 7.40mm) | |
Height (Max) | 0.693" (17.60mm) | |
Package / Case | Vertical, 4 PC Pin | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,98000 Kč | 28,98 Kč |
| 10 | 23,85400 Kč | 238,54 Kč |
| 25 | 22,07320 Kč | 551,83 Kč |
| 50 | 20,80900 Kč | 1 040,45 Kč |
| 100 | 19,61840 Kč | 1 961,84 Kč |
| 250 | 18,15152 Kč | 4 537,88 Kč |
| 500 | 17,11504 Kč | 8 557,52 Kč |
| 1 000 | 16,13948 Kč | 16 139,48 Kč |
| 2 500 | 14,93646 Kč | 37 341,15 Kč |
| Unit Price without VAT: | 28,98000 Kč |
|---|---|
| Unit Price with VAT: | 35,06580 Kč |


