15 Position FFC, FPC Cable 0.020" (0.50mm) 4.000" (101.60mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
15 Position FFC, FPC Cable 0.020" (0.50mm) 4.000" (101.60mm)
Molex Premo Flex Cable Jumpers

0150200838

DigiKey Part Number
0150200838-ND
Manufacturer
Manufacturer Product Number
0150200838
Description
CABLE FFC/FPC 15POS 0.5MM 4"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
15 Position FFC, FPC Cable 0.020" (0.50mm) 4.000" (101.60mm)
Datasheet
 Datasheet
EDA/CAD Models
0150200838 Models
Product Attributes
Filter Similar Products
Category
Number of Conductors
15
Manufacturer
Molex
Pitch
0.020" (0.50mm)
Series
Length
4.000" (101.60mm)
Packaging
Bag
Length - Exposed Ends
0.157" (4.00mm)
Part Status
Active
Termination Style
Top on One Side, Bottom on Other, Backers on Both Sides
Cable Type
FFC, FPC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 847
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
182,31000 Kč82,31 Kč
1069,92300 Kč699,23 Kč
2565,53040 Kč1 638,26 Kč
5062,39760 Kč3 119,88 Kč
10059,41590 Kč5 941,59 Kč
25055,69592 Kč13 923,98 Kč
50053,03758 Kč26 518,79 Kč
1 00050,50754 Kč50 507,54 Kč
3 00046,74386 Kč140 231,58 Kč
Manufacturers Standard Package
Unit Price without VAT:82,31000 Kč
Unit Price with VAT:99,59510 Kč