



0525591552 | |
|---|---|
DigiKey Part Number | WM10986TR-ND - Tape & Reel (TR) WM10986CT-ND - Cut Tape (CT) WM10986DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0525591552 |
Description | CONN FFC VERT 15POS 0.5MM SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 15 Position FFC, FPC Connector Contacts, Vertical - 1 Sided 0.020" (0.50mm) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 0525591552 Models |
Category | Cable End Type Straight, Tapered |
Manufacturer Molex | Contact Material Phosphor Bronze |
Series | Contact Finish Gold |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Housing Material Polyamide (PA46), Nylon 4/6 |
Part Status Active | Actuator Material Polyphenylene Sulfide (PPS) |
Flat Flex Type FFC, FPC | Features Zero Insertion Force (ZIF) |
Mounting Type Surface Mount | Voltage Rating 50V |
Connector/Contact Type Contacts, Vertical - 1 Sided | Operating Temperature -40°C ~ 85°C |
Number of Positions 15 | Material Flammability Rating UL94 V-0 |
Pitch 0.020" (0.50mm) | Current Rating (Amps) 0.5A |
Termination Solder | Contact Finish Thickness 39.4µin (1.00µm) |
FFC, FCB Thickness 0.30mm | Mating Cycles 20 |
Height Above Board 0.154" (3.90mm) | Base Product Number |
Locking Feature Slide Lock |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,36000 Kč | 45,36 Kč |
| 10 | 38,55200 Kč | 385,52 Kč |
| 25 | 36,13320 Kč | 903,33 Kč |
| 50 | 34,40740 Kč | 1 720,37 Kč |
| 100 | 32,76320 Kč | 3 276,32 Kč |
| 250 | 30,71084 Kč | 7 677,71 Kč |
| 500 | 29,24434 Kč | 14 622,17 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 31,05646 Kč | 31 056,46 Kč |
| 2 000 | 29,57506 Kč | 59 150,12 Kč |
| 3 000 | 28,74157 Kč | 86 224,71 Kč |
| 5 000 | 27,72526 Kč | 138 626,30 Kč |
| 7 000 | 27,07554 Kč | 189 528,78 Kč |
| Unit Price without VAT: | 45,36000 Kč |
|---|---|
| Unit Price with VAT: | 54,88560 Kč |




