Position FFC, FPC Cable 0.020" (0.50mm) 12.0" (304.8mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Position FFC, FPC Cable 0.020" (0.50mm) 12.0" (304.8mm)
Molex Premo Flex Cable Jumpers

0150200852

DigiKey Part Number
0150200852-ND
Manufacturer
Manufacturer Product Number
0150200852
Description
CABLE FFC/FPC 15POS 0.5MM 12"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Position FFC, FPC Cable 0.020" (0.50mm) 12.0" (304.8mm)
Datasheet
 Datasheet
EDA/CAD Models
0150200852 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Cable Type
FFC, FPC
Manufacturer
Molex
Pitch
0.020" (0.50mm)
Series
Length
12.0" (304.8mm)
Packaging
Bag
Base Product Number
Part Status
Active
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 775
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
189,87000 Kč89,87 Kč
1076,37000 Kč763,70 Kč
2571,58640 Kč1 789,66 Kč
5068,16380 Kč3 408,19 Kč
10064,90690 Kč6 490,69 Kč
25060,84296 Kč15 210,74 Kč
50057,93894 Kč28 969,47 Kč
1 00055,17539 Kč55 175,39 Kč
3 00051,06399 Kč153 191,97 Kč
Manufacturers Standard Package
Unit Price without VAT:89,87000 Kč
Unit Price with VAT:108,74270 Kč