Position FFC, FPC Cable 0.020" (0.50mm) 7.992" (203.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Position FFC, FPC Cable 0.020" (0.50mm) 7.992" (203.00mm)
Molex Premo Flex Cable Jumpers

0150200846

DigiKey Part Number
0150200846-ND
Manufacturer
Manufacturer Product Number
0150200846
Description
CABLE FFC/FPC 15POS 0.5MM 8"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Position FFC, FPC Cable 0.020" (0.50mm) 7.992" (203.00mm)
Datasheet
 Datasheet
EDA/CAD Models
0150200846 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Cable Type
FFC, FPC
Manufacturer
Molex
Pitch
0.020" (0.50mm)
Series
Length
7.992" (203.00mm)
Packaging
Bag
Base Product Number
Part Status
Active
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 530
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
176,92000 Kč76,92 Kč
1065,38800 Kč653,88 Kč
2561,28320 Kč1 532,08 Kč
5058,35760 Kč2 917,88 Kč
10055,56830 Kč5 556,83 Kč
25052,08948 Kč13 022,37 Kč
50049,60362 Kč24 801,81 Kč
1 00047,23737 Kč47 237,37 Kč
3 00043,71765 Kč131 152,95 Kč
Manufacturers Standard Package
Unit Price without VAT:76,92000 Kč
Unit Price with VAT:93,07320 Kč