15 Position FFC, FPC Cable 0.020" (0.50mm) 2.000" (50.80mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
15 Position FFC, FPC Cable 0.020" (0.50mm) 2.000" (50.80mm)
Molex Premo Flex Cable Jumpers

0150200835

DigiKey Part Number
0150200835-ND
Manufacturer
Manufacturer Product Number
0150200835
Description
CABLE FFC/FPC 15POS 0.5MM 2"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
15 Position FFC, FPC Cable 0.020" (0.50mm) 2.000" (50.80mm)
Datasheet
 Datasheet
EDA/CAD Models
0150200835 Models
Product Attributes
Filter Similar Products
Category
Number of Conductors
15
Manufacturer
Molex
Pitch
0.020" (0.50mm)
Series
Length
2.000" (50.80mm)
Packaging
Bag
Length - Exposed Ends
0.157" (4.00mm)
Part Status
Active
Termination Style
Top on Both Sides, Backers on Both Sides
Cable Type
FFC, FPC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 155
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
181,68000 Kč81,68 Kč
1069,39800 Kč693,98 Kč
2565,04360 Kč1 626,09 Kč
5061,93580 Kč3 096,79 Kč
10058,97920 Kč5 897,92 Kč
25055,28520 Kč13 821,30 Kč
50052,64660 Kč26 323,30 Kč
1 00050,13524 Kč50 135,24 Kč
3 00046,39914 Kč139 197,42 Kč
Manufacturers Standard Package
Unit Price without VAT:81,68000 Kč
Unit Price with VAT:98,83280 Kč