15 Position FFC, FPC Cable 0.020" (0.50mm) 3.000" (76.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
15 Position FFC, FPC Cable 0.020" (0.50mm) 3.000" (76.20mm)
Molex Premo Flex Cable Jumpers

0150200836

DigiKey Part Number
0150200836-ND
Manufacturer
Manufacturer Product Number
0150200836
Description
CABLE FFC/FPC 15POS 0.5MM 3"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
15 Position FFC, FPC Cable 0.020" (0.50mm) 3.000" (76.20mm)
Datasheet
 Datasheet
EDA/CAD Models
0150200836 Models
Product Attributes
Filter Similar Products
Category
Number of Conductors
15
Manufacturer
Molex
Pitch
0.020" (0.50mm)
Series
Length
3.000" (76.20mm)
Packaging
Bag
Length - Exposed Ends
0.157" (4.00mm)
Part Status
Active
Termination Style
Top on One Side, Bottom on Other, Backers on Both Sides
Cable Type
FFC, FPC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 610
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
173,89000 Kč73,89 Kč
1062,83700 Kč628,37 Kč
2558,90200 Kč1 472,55 Kč
5056,08600 Kč2 804,30 Kč
10053,40820 Kč5 340,82 Kč
25050,06360 Kč12 515,90 Kč
50047,67448 Kč23 837,24 Kč
1 00045,40009 Kč45 400,09 Kč
3 00042,01712 Kč126 051,36 Kč
Manufacturers Standard Package
Unit Price without VAT:73,89000 Kč
Unit Price with VAT:89,40690 Kč